
DC1040A-B | |
|---|---|
DigiKey Part Number | DC1040A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1040A-B |
Description | EVAL BOARD FOR LTC3544 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3544 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.8V, 1.2V, 1.5V, 1.8V | |
Current - Output | 300mA, 200mA, 200mA, 100mA | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3544 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €148.07000 | €148.07 |
| Unit Price without VAT: | €148.07000 |
|---|---|
| Unit Price with VAT: | €185.82785 |

