DAC312ER is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 926
Unit Price: €18.16000
Datasheet
12 Bit Digital to Analog Converter 1 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-CERDIP
High Speed Converters by Analog Devices

DAC312ER

DigiKey Part Number
DAC312ER-ND
Manufacturer
Manufacturer Product Number
DAC312ER
Description
IC DAC 12BIT 20-CERDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC312ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 18V, -10.8V ~ 18V
Voltage - Supply, Digital
20V ~ 36V
INL/DNL (LSB)
±0.5 (Max), -
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CERDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18€70.66222€1,271.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€70.66222
Unit Price with VAT:€88.68109