


DAC8229FSZ-REEL | |
|---|---|
DigiKey Part Number | 505-DAC8229FSZ-REELTR-ND - Tape & Reel (TR) 505-DAC8229FSZ-REELCT-ND - Cut Tape (CT) 505-DAC8229FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8229FSZ-REEL |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 15.75V, -5V | |
Voltage - Supply, Digital | 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.40000 | €20.40 |
| 10 | €16.37300 | €163.73 |
| 25 | €15.36800 | €384.20 |
| 100 | €14.98000 | €1,498.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €13.55298 | €13,552.98 |
| Unit Price without VAT: | €20.40000 |
|---|---|
| Unit Price with VAT: | €25.60200 |

