
ADV7174WBCPZ | |
|---|---|
DigiKey Part Number | ADV7174WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7174WBCPZ |
Description | IC ENCODER NTSC/PAL VID 40LFCSP |
Customer Reference | |
Detailed Description | Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7174WBCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Encoder | |
Applications | Digital Cameras, Mobile Phones, Portable Video | |
Voltage - Supply, Analog | 2.8V, 3.3V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |

