Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5010ARSZ-RL7

DigiKey Part Number
ADUM5010ARSZ-RL7TR-ND - Tape & Reel (TR)
ADUM5010ARSZ-RL7CT-ND - Cut Tape (CT)
ADUM5010ARSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5010ARSZ-RL7
Description
DC DC CONVERTER 3.15-5.25V 150MW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM5010ARSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30mA
Power (Watts)
150 mW
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Size / Dimension
0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm)
Supplier Device Package
20-SSOP
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.27000€3.27
5€3.14800€15.74
10€3.09600€30.96
25€3.03080€75.77
50€2.98160€149.08
100€2.93320€293.32
250€2.87032€717.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.82362€1,411.81
1 000€2.77760€2,777.60
1 500€2.75102€4,126.53
2 500€2.71785€6,794.62
Manufacturers Standard Package
Unit Price without VAT:€3.27000
Unit Price with VAT:€4.10385