
ADUM242E1BRIZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM242E1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM242E1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM242E1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM242E1BRIZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM242E1BRIZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.86000 | $5.86 |
10 | $3.85000 | $38.50 |
25 | $3.32720 | $83.18 |
100 | $2.73520 | $273.52 |
250 | $2.44460 | $611.15 |
500 | $2.26584 | $1,132.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | $2.21250 | $2,212.50 |
Unit Price without VAT: | $5.86000 |
---|---|
Unit Price with VAT: | $7.35430 |