
ADSP-BF536BBCZ-4A | |
|---|---|
DigiKey Part Number | ADSP-BF536BBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF536BBCZ-4A |
Description | IC DSP CTLR 16BIT 182CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 182-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF536BBCZ-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 100kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 182-LFBGA, CSPBGA | |
Supplier Device Package | 182-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.48000 | €34.48 |
| 10 | €28.92100 | €289.21 |
| 26 | €27.21923 | €707.70 |
| 104 | €25.33596 | €2,634.94 |
| 260 | €24.41519 | €6,347.95 |
| Unit Price without VAT: | €34.48000 |
|---|---|
| Unit Price with VAT: | €43.27240 |

