
ADSP-2186MKCA-300 | |
|---|---|
DigiKey Part Number | ADSP-2186MKCA-300-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2186MKCA-300 |
Description | IC DSP CONTROLLER 16BIT 144MBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 75MHz 144-MiniBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2186MKCA-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 75MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 40kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-MiniBGA (10x10) | |
Base Product Number |

