
ADSP-21568KBCZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-21568KBCZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21568KBCZ10 |
Description | 933 MHZ SHARC+ BGA W/HYPERBUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DAI, GPIO, I2C, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 0.9V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.52000 | €22.52 |
| 10 | €18.77600 | €187.76 |
| 25 | €17.63800 | €440.95 |
| 100 | €16.29790 | €1,629.79 |
| 250 | €15.63392 | €3,908.48 |
| 500 | €15.22972 | €7,614.86 |
| Unit Price without VAT: | €22.52000 |
|---|---|
| Unit Price with VAT: | €28.26260 |

