



ADSP-21489BSWZ-3A | |
|---|---|
DigiKey Part Number | 505-ADSP-21489BSWZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489BSWZ-3A |
Description | IC CCD SIGNAL PROCESSOR 100LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 350MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489BSWZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 350MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.43000 | €19.43 |
| 10 | €15.56100 | €155.61 |
| 90 | €13.59756 | €1,223.78 |
| 180 | €13.19056 | €2,374.30 |
| 270 | €12.98678 | €3,506.43 |
| 540 | €12.68791 | €6,851.47 |
| Unit Price without VAT: | €19.43000 |
|---|---|
| Unit Price with VAT: | €24.38465 |

