SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5

ADR01BKSZ-REEL7

DigiKey Part Number
505-ADR01BKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR01BKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADR01BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR01BKSZ-REEL7
Description
IC VREF SERIES 0.05% SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADR01BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.45000€7.45
10€5.01400€50.14
25€4.37920€109.48
100€3.66110€366.11
250€3.30860€827.15
500€3.24892€1,624.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€3.24892€9,746.76
Manufacturers Standard Package
Unit Price without VAT:€7.45000
Unit Price with VAT:€9.34975