
ADP220-2828-EVALZ | |
|---|---|
DigiKey Part Number | ADP220-2828-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP220-2828-EVALZ |
Description | EVAL BOARD FOR ADP220 |
Customer Reference | |
Detailed Description | ADP220 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ADP220-2828-EVALZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Voltage - Output | 2.8V, 2.8V | |
Current - Output | 200mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP220 | |
Note | - | |
Base Product Number |

