

ADP2118ACPZ-1.2-R7 | |
---|---|
DigiKey Part Number | 505-ADP2118ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP2118ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP2118ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2118ACPZ-1.2-R7 |
Description | IC REG BUCK 1.2V 3A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2118ACPZ-1.2-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.85000 | €5.85 |
10 | €3.87900 | €38.79 |
25 | €3.36560 | €84.14 |
100 | €2.78480 | €278.48 |
250 | €2.49968 | €624.92 |
500 | €2.33750 | €1,168.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €2.33751 | €3,506.26 |
Unit Price without VAT: | €5.85000 |
---|---|
Unit Price with VAT: | €7.34175 |