ADP1850DP - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1850DP-EVALZ

DigiKey Part Number
ADP1850DP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1850DP-EVALZ
Description
EVAL BOARD FOR ADP1850DP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1850DP - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.09V
Current - Output
50A
Voltage - Input
10V ~ 15V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
ADP1850DP
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€72.47000€72.47
Manufacturers Standard Package
Unit Price without VAT:€72.47000
Unit Price with VAT:€90.94985