ADP1754-1.5-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1754-1.5-EVALZ

DigiKey Part Number
ADP1754-1.5-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1754-1.5-EVALZ
Description
EVAL BOARD FOR ADP1754
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1754 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.5V
Current - Output
1.2A
Voltage - Input
1.6V ~ 3.6V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
ADP1754
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€57.74000€57.74
Manufacturers Standard Package
Unit Price without VAT:€57.74000
Unit Price with VAT:€72.46370