Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1741ACPZ-R7

DigiKey Part Number
505-ADP1741ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1741ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1741ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1741ACPZ-R7
Description
IC REG LIN POS ADJ 2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1741ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.75V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 2A
Current - Output
Current - Quiescent (Iq)
800 µA
Current - Supply (Max)
1.8 mA
PSRR
65dB ~ 51dB (1kHz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.89000€3.89
10€2.95400€29.54
25€2.71960€67.99
100€2.46200€246.20
250€2.40960€602.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€2.17388€3,260.82
3 000€2.12915€6,387.45
Manufacturers Standard Package
Unit Price without VAT:€3.89000
Unit Price with VAT:€4.88195