

ADP1708ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1708ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1708ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1708ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1708ACPZ-R7 |
Description | IC REG LINEAR POS ADJ 1A 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1708ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | 70dB ~ 56dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €2.73000 | €27.30 |
| 25 | €2.34760 | €58.69 |
| 100 | €1.91540 | €191.54 |
| 250 | €1.70300 | €425.75 |
| 500 | €1.57240 | €786.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.47971 | €2,219.57 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.25845 |







