

ADP1706ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP1706ACPZ-1.2-R7TR-ND - Tape & Reel (TR) ADP1706ACPZ-1.2-R7CT-ND - Cut Tape (CT) ADP1706ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1706ACPZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 1A 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1706ACPZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €2.72900 | €27.29 |
| 25 | €2.34640 | €58.66 |
| 100 | €1.91430 | €191.43 |
| 250 | €1.70200 | €425.50 |
| 500 | €1.57148 | €785.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.47884 | €2,218.26 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.25845 |


