
ADN4663BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADN4663BRZ-REEL7TR-ND - Tape & Reel (TR) ADN4663BRZ-REEL7CT-ND - Cut Tape (CT) ADN4663BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4663BRZ-REEL7 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4663BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.91100 | €19.11 |
| 25 | €1.75040 | €43.76 |
| 100 | €1.57380 | €157.38 |
| 250 | €1.50840 | €377.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.43891 | €1,438.91 |
| 2 000 | €1.40350 | €2,807.00 |
| 3 000 | €1.38575 | €4,157.25 |
| 5 000 | €1.36609 | €6,830.45 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.20025 |


