
ADT7462ACPZ-5RL7 | |
---|---|
DigiKey Part Number | ADT7462ACPZ-5RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7462ACPZ-5RL7 |
Description | IC TEMP/VOLT MONITOR 32-LFCSP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7462ACPZ-5RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±2.25°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |