24 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LFCSP EP

ADN2873ACPZ-RL

DigiKey Part Number
ADN2873ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2873ACPZ-RL
Description
IC LASER DRV 4.25GB 3.6V 24LFCSP
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADN2873ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
31 mA
Current - Modulation
90mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types