


ADN2807ACPZ-RL | |
|---|---|
DigiKey Part Number | ADN2807ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2807ACPZ-RL |
Description | IC CDR SONET/SDH 48-WFQFN |
Customer Reference | |
Detailed Description | SONET/SDH, STM Clock and Data Recovery (CDR), Multiplexer IC 622MHz 1 Output 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2807ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH, STM | |
Input | CML | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |

