ADM705AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10 498
Unit Price: €3.22000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 035
Unit Price: €3.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: €12.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €9.12968
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 268
Unit Price: €8.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 861
Unit Price: €8.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 967
Unit Price: €13.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 918
Unit Price: €13.87000
Datasheet

Similar


STMicroelectronics
In Stock: 1 914
Unit Price: €2.22000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM705AR-REEL

DigiKey Part Number
ADM705AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM705AR-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM705AR-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
160ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM705ARZ-REELAnalog Devices Inc.10 498ADM705ARZ-REELCT-ND€3.22000Direct
ADM705ARZ-REEL7Analog Devices Inc.3 035505-ADM705ARZ-REEL7CT-ND€3.22000Parametric Equivalent
DS1705ESA+Analog Devices Inc./Maxim Integrated300DS1705ESA+-ND€12.53000Similar
DS1705ESA+T&RAnalog Devices Inc./Maxim Integrated0DS1705ESA+T&R-ND€9.12968Similar
MAX705CSA+Analog Devices Inc./Maxim Integrated268MAX705CSA+-ND€8.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types