
ADM3483ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3483ARZ-REEL7TR-ND - Tape & Reel (TR) ADM3483ARZ-REEL7CT-ND - Cut Tape (CT) ADM3483ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3483ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3483ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.00000 | €3.00 |
| 10 | €2.26000 | €22.60 |
| 25 | €2.07400 | €51.85 |
| 100 | €1.86990 | €186.99 |
| 250 | €1.80748 | €451.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.66566 | €1,665.66 |
| 2 000 | €1.62592 | €3,251.84 |
| 3 000 | €1.60601 | €4,818.03 |
| 5 000 | €1.58397 | €7,919.85 |
| Unit Price without VAT: | €3.00000 |
|---|---|
| Unit Price with VAT: | €3.76500 |






