
ADM3311EACPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3311EACPZ-REEL7TR-ND - Tape & Reel (TR) ADM3311EACPZ-REEL7CT-ND - Cut Tape (CT) ADM3311EACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3311EACPZ-REEL7 |
Description | IC TRANSCEIVER FULL 3/5 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3311EACPZ-REEL7 Models |
Category | Receiver Hysteresis 140 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-LFCSP-WQ (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.64000 | €6.64 |
| 10 | €5.13200 | €51.32 |
| 25 | €4.75520 | €118.88 |
| 100 | €4.34070 | €434.07 |
| 250 | €4.22612 | €1,056.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €3.87713 | €5,815.70 |
| Unit Price without VAT: | €6.64000 |
|---|---|
| Unit Price with VAT: | €8.33320 |

