
ADM3202ARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3202ARUZ-REELTR-ND - Tape & Reel (TR) 505-ADM3202ARUZ-REELCT-ND - Cut Tape (CT) 505-ADM3202ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARUZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.39000 | €4.39 |
| 10 | €2.86500 | €28.65 |
| 25 | €2.46680 | €61.67 |
| 100 | €2.01620 | €201.62 |
| 250 | €1.79508 | €448.77 |
| 500 | €1.65902 | €829.51 |
| 1 000 | €1.57621 | €1,576.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.57621 | €3,940.53 |
| Unit Price without VAT: | €4.39000 |
|---|---|
| Unit Price with VAT: | €5.50945 |











