

ADM1178-1ARMZ-R7 | |
---|---|
cms-digikey-product-number | ADM1178-1ARMZ-R7TR-ND - Tape & Reel (TR) ADM1178-1ARMZ-R7CT-ND - Cut Tape (CT) ADM1178-1ARMZ-R7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ADM1178-1ARMZ-R7 |
cms-description | IC HOT SWAP CTRLR GP 10MSOP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | ADM1178-1ARMZ-R7 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, I2C, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Turn On Voltage | |
Voltage - Supply | 3.15V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | €7.95000 | €7.95 |
10 | €5.37500 | €53.75 |
25 | €4.70240 | €117.56 |
100 | €3.94240 | €394.24 |
250 | €3.56928 | €892.32 |
500 | €3.54914 | €1,774.57 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 000 | €3.54915 | €3,549.15 |
Unit Price without VAT: | €7.95000 |
---|---|
Unit Price with VAT: | €9.97725 |