
AD4698BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4698BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD4698BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD4698BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4698BCBZ-RL7 |
Description | 8 CH, 16 BIT 1 MSPS SAR ADC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 36-WLCSP (2.96x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD4698BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.96x2.96) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.45000 | €21.45 |
| 10 | €15.45200 | €154.52 |
| 25 | €13.89000 | €347.25 |
| 100 | €13.12740 | €1,312.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €13.12741 | €19,691.11 |
| Unit Price without VAT: | €21.45000 |
|---|---|
| Unit Price with VAT: | €26.91975 |











