RF Detector IC CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX 50MHz ~ 9GHz -62dBm ~ 3dBm ±0.3dB 16-VQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX 50MHz ~ 9GHz -62dBm ~ 3dBm ±0.3dB 16-VQFN Exposed Pad, CSP
16 LFCSP

ADL5902ACPZ-R7

DigiKey Part Number
505-ADL5902ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5902ACPZ-R7CT-ND - Cut Tape (CT)
505-ADL5902ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5902ACPZ-R7
Description
IC RF DETECT 50MHZ-9GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX 50MHz ~ 9GHz -62dBm ~ 3dBm ±0.3dB 16-VQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5902ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 9GHz
RF Type
CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX
Input Range
-62dBm ~ 3dBm
Accuracy
±0.3dB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
90 mA
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€16.41000€16.41
10€13.07700€130.77
25€12.24360€306.09
100€11.79780€1,179.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€10.30441€15,456.62
Manufacturers Standard Package
Unit Price without VAT:€16.41000
Unit Price with VAT:€20.59455