
ADG781BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG781BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG781BCPZ-REEL7CT-ND - Cut Tape (CT) ADG781BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG781BCPZ-REEL7 |
Description | IC SWITCH SPST-NCX4 4OHM 20LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG781BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.15000 | €3.15 |
| 10 | €2.38000 | €23.80 |
| 25 | €2.18600 | €54.65 |
| 100 | €1.97240 | €197.24 |
| 250 | €1.91152 | €477.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.78558 | €2,678.37 |
| 3 000 | €1.74738 | €5,242.14 |
| 4 500 | €1.72827 | €7,777.22 |
| Unit Price without VAT: | €3.15000 |
|---|---|
| Unit Price with VAT: | €3.95325 |

