16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG729BRUZ-REEL7

DigiKey Part Number
ADG729BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG729BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG729BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG729BRUZ-REEL7
Description
IC SWITCH SP4TX2 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG729BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
95ns, 85ns (Typ)
-3db Bandwidth
100MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 42pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.86000€6.86
10€4.59400€45.94
25€4.00400€100.10
100€3.33560€333.56
250€3.00752€751.88
500€2.90580€1,452.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.90580€2,905.80
Manufacturers Standard Package
Unit Price without VAT:€6.86000
Unit Price with VAT:€8.60930