
ADG601C-PT7 | |
|---|---|
DigiKey Part Number | ADG601C-PT7-ND |
Manufacturer | |
Manufacturer Product Number | ADG601C-PT7 |
Description | IC SWITCH SPST-NO X 1 2.5OHM DIE |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | 250pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

