
ADG5421BRMZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5421BRMZ-RL7TR-ND - Tape & Reel (TR) ADG5421BRMZ-RL7CT-ND - Cut Tape (CT) ADG5421BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5421BRMZ-RL7 |
Description | IC SWITCH SPST-NOX2 14OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 14Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5421BRMZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 199ns, 184ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 120pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11pF, 12pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.26000 | €5.26 |
| 10 | €4.03200 | €40.32 |
| 25 | €3.72520 | €93.13 |
| 100 | €3.38830 | €338.83 |
| 250 | €3.26388 | €815.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.05106 | €3,051.06 |
| 2 000 | €2.98546 | €5,970.92 |
| Unit Price without VAT: | €5.26000 |
|---|---|
| Unit Price with VAT: | €6.60130 |

