2 Circuit IC Switch 2:1 1.1Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1636BRUZ-REEL

DigiKey Part Number
ADG1636BRUZ-REELTR-ND - Tape & Reel (TR)
ADG1636BRUZ-REELCT-ND - Cut Tape (CT)
ADG1636BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1636BRUZ-REEL
Description
IC SWITCH SPDTX2 1.1OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.1Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1636BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
95ns, 161ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
27MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
150pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
65pF, 120pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.1Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
30mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.31000€5.31
10€4.07700€40.77
25€3.76760€94.19
100€3.42710€342.71
250€3.30288€825.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.00167€7,504.17
Manufacturers Standard Package
Unit Price without VAT:€5.31000
Unit Price with VAT:€6.66405