Parametric Equivalent

ADG1633BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1633BRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1633BRUZ-REEL7 |
Description | IC SWITCH SPDTX3 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1633BRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 38ns, 152ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 109MHz |
Packaging Tape & Reel (TR) | Charge Injection -12.4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 19pF, 32pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -64dB @ 1MHz |
Number of Circuits 3 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 120mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1633BRUZ | Analog Devices Inc. | 1 458 | 505-ADG1633BRUZ-ND | €9.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.77118 | €5,771.18 |
| Unit Price without VAT: | €5.77118 |
|---|---|
| Unit Price with VAT: | €7.24283 |


