
ADG1233YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1233YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1233YRUZ |
Description | IC SWITCH SPDTX3 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1233YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 140ns, 45ns | |
-3db Bandwidth | 900MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 1.7pF, 1.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.65000 | €6.65 |
| 10 | €5.13700 | €51.37 |
| 96 | €4.35344 | €417.93 |
| 192 | €4.19729 | €805.88 |
| 288 | €4.11910 | €1,186.30 |
| 576 | €4.00443 | €2,306.55 |
| 1 056 | €3.92088 | €4,140.45 |
| Unit Price without VAT: | €6.65000 |
|---|---|
| Unit Price with VAT: | €8.34575 |


