
ADG1207LYCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1207LYCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1207LYCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1207LYCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1207LYCPZ-REEL7 |
Description | IC SWITCH SP8TX2 200OHM 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 200Ohm 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1207LYCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 156ns | |
-3db Bandwidth | 490MHz | |
Charge Injection | 0.6pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.40000 | $14.40 |
10 | $10.00800 | $100.08 |
25 | $9.11880 | $227.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | $7.45000 | $11,175.00 |
Unit Price without VAT: | $14.40000 |
---|---|
Unit Price with VAT: | $18.07200 |