Clock/Frequency Synthesizer (RF/IF) IC 2.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF/IF) IC 2.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4212BRUZ-RL

DigiKey Part Number
505-ADF4212BRUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF4212BRUZ-RL
Description
IC CLK/FREQ SYNTH 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF) IC 2.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4212BRUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF/IF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
Yes/No
Frequency - Max
2.7GHz
Divider/Multiplier
No/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€4.00771€10,019.28
Manufacturers Standard Package
Unit Price without VAT:€4.00771
Unit Price with VAT:€5.02968