



ADF4158WCCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4158WCCPZ-RL7TR-ND - Tape & Reel (TR) ADF4158WCCPZ-RL7CT-ND - Cut Tape (CT) ADF4158WCCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4158WCCPZ-RL7 |
Description | IC FRACT N SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6.1GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4158WCCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6.1GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.51000 | €18.51 |
| 10 | €14.80600 | €148.06 |
| 25 | €13.88040 | €347.01 |
| 100 | €13.45690 | €1,345.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €11.72664 | €17,589.96 |
| Unit Price without VAT: | €18.51000 |
|---|---|
| Unit Price with VAT: | €23.23005 |


