

ADN2905ACPZ | |
---|---|
DigiKey Part Number | ADN2905ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN2905ACPZ |
Description | IC CLK/DATA REC 10.3GBPS 24LFCSP |
Customer Reference | |
Detailed Description | Ethernet IC 10.3Gbps 1 Output 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2905ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | CML | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 10.3Gbps | |
Voltage - Supply | 1.14V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |