Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBF532WYBCZ406

DigiKey Part Number
ADBF532WYBCZ406-ND
Manufacturer
Manufacturer Product Number
ADBF532WYBCZ406
Description
BLACKFIN 400MHZ PROCESSOR
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
SPI, SSP, UART
Clock Rate
400MHz
Non-Volatile Memory
ROM (1kB)
On-Chip RAM
84kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.