


ADAU1461WBCPZ-R7 | |
|---|---|
DigiKey Part Number | ADAU1461WBCPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1461WBCPZ-R7 |
Description | IC SIGMADSP 24BIT 96KHZ PLL 32 |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, SPI 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1461WBCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 98 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 101 | |
Voltage - Supply, Analog | 2.97V ~ 3.65V | |
Voltage - Supply, Digital | 2.97V ~ 3.65V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |

