16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6)
High Speed Converters by Analog Devices

ADAS3023BCPZ-RL7

DigiKey Part Number
505-ADAS3023BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAS3023BCPZ-RL7
Description
IC ADC 16BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADAS3023BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Differential
Data Interface
SPI
Configuration
S/H-PGA-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€24.87853€18,658.90
Manufacturers Standard Package
Unit Price without VAT:€24.87853
Unit Price with VAT:€31.22256