Data Acquisition System (DAS) 16 b 2M DSP, MICROWIRE, QSPI, Serial, SPI 49-CSPBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAQ4001BBCZ-RL13

DigiKey Part Number
505-ADAQ4001BBCZ-RL13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAQ4001BBCZ-RL13
Description
16-BIT 2 MSPS UMODULE DAQ SYSTEM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 16 b 2M DSP, MICROWIRE, QSPI, Serial, SPI 49-CSPBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADAQ4001BBCZ-RL13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
2M
Data Interface
DSP, MICROWIRE, QSPI, Serial, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
49-FBGA, CSPBGA
Supplier Device Package
49-CSPBGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€17.37154€26,057.31
Manufacturers Standard Package
Unit Price without VAT:€17.37154
Unit Price with VAT:€21.80128