
ADA4945-1ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4945-1ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4945-1ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4945-1ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4945-1ACPZ-R7 |
Description | IC ADC DRIVER 16LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4945-1ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.32000 | €5.32 |
| 10 | €4.08200 | €40.82 |
| 25 | €3.77240 | €94.31 |
| 100 | €3.43270 | €343.27 |
| 250 | €3.41032 | €852.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €3.05249 | €4,578.74 |
| Unit Price without VAT: | €5.32000 |
|---|---|
| Unit Price with VAT: | €6.67660 |














