
ADA4938-2ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4938-2ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4938-2ACPZ-RL |
Description | IC ADC DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4938-2ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €8.65099 | €43,254.95 |
| Unit Price without VAT: | €8.65099 |
|---|---|
| Unit Price with VAT: | €10.85699 |

