
ADA4851-1WYRJZ-R7 | |
|---|---|
DigiKey Part Number | ADA4851-1WYRJZ-R7TR-ND - Tape & Reel (TR) ADA4851-1WYRJZ-R7CT-ND - Cut Tape (CT) ADA4851-1WYRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-1WYRJZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-1WYRJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.65600 | €16.56 |
| 25 | €1.51360 | €37.84 |
| 100 | €1.35730 | €135.73 |
| 250 | €1.29040 | €322.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.15515 | €3,465.45 |
| 6 000 | €1.13280 | €6,796.80 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.78610 |








