
AD9977BBCZRL | |
|---|---|
DigiKey Part Number | AD9977BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9977BBCZRL |
Description | IC CCDSP DUAL 14BIT 84CSBGA |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Serial Input LVDS Output 84-CSPBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 14-Bit | |
Input Type | Serial | |
Output Type | LVDS | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-LFBGA, CSPBGA | |
Supplier Device Package | 84-CSPBGA (6x6) | |
Base Product Number |

