Direct



AD9739BBCRL | |
|---|---|
DigiKey Part Number | AD9739BBCRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9739BBCRL |
Description | IC DAC 14BIT A-OUT 160CSPBGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9739BBCRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 13ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.1V ~ 3.5V | |
INL/DNL (LSB) | ±1.3, ±0.8 | |
Architecture | Quad-Switch | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 160-LFBGA, CSPBGA | |
Supplier Device Package | 160-CSPBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |


