

AD9708ARURL | |
---|---|
DigiKey Part Number | AD9708ARURL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9708ARURL |
Description | IC DAC 28TSSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |